Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range

RS Stock No.: 262-8901Brand: OmronManufacturers Part No.: E3Z-R81 2MDistrelec Article No.: 13762648
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire

Light Source

Red LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

E3Z

Thread Size

M8

Standards Met

CE

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 538.86

AED 538.86 Each (ex VAT)

AED 565.80

AED 565.80 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range

AED 538.86

AED 538.86 Each (ex VAT)

AED 565.80

AED 565.80 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

4000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire

Light Source

Red LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Series

E3Z

Thread Size

M8

Standards Met

CE

Country of Origin

Indonesia