Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Square Sensor, 15 m Detection Range

RS Stock No.: 821-0050Brand: OmronManufacturers Part No.: E3Z-T66
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Square

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

E3Z

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 685.67

AED 685.67 Each (ex VAT)

AED 719.95

AED 719.95 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Square Sensor, 15 m Detection Range

AED 685.67

AED 685.67 Each (ex VAT)

AED 719.95

AED 719.95 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Square Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Square

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Electrical Connection

M8 Connector

Maximum dc Voltage

24V

Terminal Type

4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

E3Z

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in