Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm → 7 m Detection Range

RS Stock No.: 617-0666Brand: OmronManufacturers Part No.: E3ZLR86
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 mm → 7 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

E3Z

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 630.63

AED 630.63 Each (ex VAT)

AED 662.16

AED 662.16 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm → 7 m Detection Range

AED 630.63

AED 630.63 Each (ex VAT)

AED 662.16

AED 662.16 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 200 mm → 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

200 mm → 7 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Series

E3Z

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more