Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

RS Stock No.: 458-575Brand: OmronManufacturers Part No.: E3ZM-B81 2MDistrelec Article No.: 30229844
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 5 m

Maximum dc Voltage

30V

Terminal Type

4 Wire 2m Cable

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup

Stock information temporarily unavailable.

AED 895.76

AED 895.76 Each (ex VAT)

AED 940.55

AED 940.55 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

AED 895.76

AED 895.76 Each (ex VAT)

AED 940.55

AED 940.55 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 5 m

Maximum dc Voltage

30V

Terminal Type

4 Wire 2m Cable

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup