Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 617-0638Brand: OmronManufacturers Part No.: E3ZM-T81 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

2/3-Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

E3ZM Series Stainless Steel

Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.

Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 1,202.83

AED 1,202.83 Each (ex VAT)

AED 1,262.97

AED 1,262.97 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

AED 1,202.83

AED 1,202.83 Each (ex VAT)

AED 1,262.97

AED 1,262.97 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

2/3-Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

E3ZM Series Stainless Steel

Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.

Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in