Technical Document
Specifications
Brand
OmronAccessory Type
Cables
For Use With
E5C Series/E5C-T Series, E5D Series and E5CB
Operating System
Windows XP/Vista/7/8/8.1/10/11
Software Version
4.4
Country of Origin
Japan
Product details
USB Serial Conversion Cable
USB Communication cable for E5CB and E5xC Temperature Controller
Conforming to USB 2.0 standard
For Windows 2000, XP, Vista and Windows 7
No additional power supply needed for controller configuration (supplied via PC)
Side connection
For use with Omron CX-Thermo and ThermoMini Software
Status LED for Power and communication activity
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
AED 1,034.67
AED 1,034.67 Each (ex VAT)
AED 1,086.40
AED 1,086.40 Each (inc. VAT)
1
AED 1,034.67
AED 1,034.67 Each (ex VAT)
AED 1,086.40
AED 1,086.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,034.67 |
5+ | AED 993.25 |
Technical Document
Specifications
Brand
OmronAccessory Type
Cables
For Use With
E5C Series/E5C-T Series, E5D Series and E5CB
Operating System
Windows XP/Vista/7/8/8.1/10/11
Software Version
4.4
Country of Origin
Japan
Product details
USB Serial Conversion Cable
USB Communication cable for E5CB and E5xC Temperature Controller
Conforming to USB 2.0 standard
For Windows 2000, XP, Vista and Windows 7
No additional power supply needed for controller configuration (supplied via PC)
Side connection
For use with Omron CX-Thermo and ThermoMini Software
Status LED for Power and communication activity