Technical Document
Specifications
Brand
OmronOutput Type
Auxiliary Relay
Supply Voltage
100 → 240 V ac
Size
96 x 96 x 78mm
Number of Inputs
3 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5AN
Termination Type
Screw terminal block
Country of Origin
China
AED 3,048.41
AED 3,048.41 Each (ex VAT)
AED 3,200.83
AED 3,200.83 Each (inc. VAT)
1
AED 3,048.41
AED 3,048.41 Each (ex VAT)
AED 3,200.83
AED 3,200.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
Auxiliary Relay
Supply Voltage
100 → 240 V ac
Size
96 x 96 x 78mm
Number of Inputs
3 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
E5AN
Termination Type
Screw terminal block
Country of Origin
China