Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron On/Off Temperature Controller, 48 x 48mm, 100 → 120 V ac Supply Voltage

RS Stock No.: 535-0697Brand: OmronManufacturers Part No.: E5C2-R20K AC100-120 0-1200
brand-logo
View all in Home

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 120 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

0 → 1200 °C

Input Type

K Type Thermocouple

Panel Depth

86.7mm

Stock information temporarily unavailable.

P.O.A.

Omron On/Off Temperature Controller, 48 x 48mm, 100 → 120 V ac Supply Voltage

P.O.A.

Omron On/Off Temperature Controller, 48 x 48mm, 100 → 120 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 120 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

0 → 1200 °C

Input Type

K Type Thermocouple

Panel Depth

86.7mm