Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

RS Stock No.: 328-1139Brand: OmronManufacturers Part No.: E5C2-R20K AC100-240 0-600Distrelec Article No.: 30399679
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF

IP Rating

IP00, IP40

Input Type

K Type Thermocouple

Range

0 → 600 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Distrelec Product Id

30399679

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Stock information temporarily unavailable.

AED 690.16

AED 690.16 Each (ex VAT)

AED 724.67

AED 724.67 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

AED 690.16

AED 690.16 Each (ex VAT)

AED 724.67

AED 724.67 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 690.16
5+AED 662.60

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF

IP Rating

IP00, IP40

Input Type

K Type Thermocouple

Range

0 → 600 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Distrelec Product Id

30399679

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range