Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply

RS Stock No.: 266-0010Brand: OmronManufacturers Part No.: E5C2R20JAC1002400300
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

J Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China

Stock information temporarily unavailable.

AED 690.16

AED 690.16 Each (ex VAT)

AED 724.67

AED 724.67 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply

AED 690.16

AED 690.16 Each (ex VAT)

AED 724.67

AED 724.67 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

J Type Thermocouple

Series

E5C2

Termination Type

Screw through plug-in socket

Country of Origin

China