Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V

RS Stock No.: 265-1614Brand: OmronManufacturers Part No.: E5CB-Q1TCD 24VAC/DC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

AED 843.57

AED 843.57 Each (ex VAT)

AED 885.75

AED 885.75 Each (inc. VAT)

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V

AED 843.57

AED 843.57 Each (ex VAT)

AED 885.75

AED 885.75 Each (inc. VAT)

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China