Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

RS Stock No.: 772-9376Brand: OmronManufacturers Part No.: E5CB-Q1TCD AC/DC24
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Range

Omron E5CB

Series

E5CB

Input Type

Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw terminal block

Panel Depth

60mm

Display Colour

Red/Green

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 917.63

AED 917.63 Each (ex VAT)

AED 963.51

AED 963.51 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

AED 917.63

AED 917.63 Each (ex VAT)

AED 963.51

AED 963.51 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Range

Omron E5CB

Series

E5CB

Input Type

Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw terminal block

Panel Depth

60mm

Display Colour

Red/Green

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more