Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 755-3217Brand: OmronManufacturers Part No.: E5CC-RX3A5M-000Distrelec Article No.: 30401975
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

4-Digit Display

Range

E5

Series

E5CC

Additional Functionality

ON/OFF, PID

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

60mm

Product details

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

You may be interested in
E5CN Controller TC/Relay 100-240V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,218.34

AED 1,218.34 Each (ex VAT)

AED 1,279.26

AED 1,279.26 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

AED 1,218.34

AED 1,218.34 Each (ex VAT)

AED 1,279.26

AED 1,279.26 Each (inc. VAT)

Omron E5CC Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
E5CN Controller TC/Relay 100-240V
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

4-Digit Display

Range

E5

Series

E5CC

Additional Functionality

ON/OFF, PID

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

60mm

Product details

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

You may be interested in
E5CN Controller TC/Relay 100-240V
P.O.A.Each (ex VAT)