Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 535-446Brand: OmronManufacturers Part No.: E5CN-C2MT-500 AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Input Type

Platinum Resistance Thermometer, Thermocouple

Panel Depth

91mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN Digital "Policeman" Controller (1/16 DIN)

3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

P.O.A.

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Input Type

Platinum Resistance Thermometer, Thermocouple

Panel Depth

91mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN Digital "Policeman" Controller (1/16 DIN)

3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more