Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

RS Stock No.: 739-0684Brand: OmronManufacturers Part No.: E5CN-HQ2MD-500Distrelec Article No.: 30401977
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN-H 1/16 DIN Temperature Controllers

An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventive
maintenance functions.

High-speed sampling cycle of 60 ms
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display

Omron E5N-H Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,753.55

AED 1,753.55 Each (ex VAT)

AED 1,841.23

AED 1,841.23 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply

AED 1,753.55

AED 1,753.55 Each (ex VAT)

AED 1,841.23

AED 1,841.23 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN-H 1/16 DIN Temperature Controllers

An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventive
maintenance functions.

High-speed sampling cycle of 60 ms
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display

Omron E5N-H Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more