Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 739-0678Brand: OmronManufacturers Part No.: E5CN-HR2M-500 AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Product details

E5CN-H 1/16 DIN Temperature Controllers

An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventive
maintenance functions.

High-speed sampling cycle of 60 ms
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display

Omron E5N-H Range

Stock information temporarily unavailable.

AED 1,906.80

AED 1,906.80 Each (ex VAT)

AED 2,002.14

AED 2,002.14 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 100 → 240 V ac Supply Voltage

AED 1,906.80

AED 1,906.80 Each (ex VAT)

AED 2,002.14

AED 2,002.14 Each (inc. VAT)

Omron E5CN Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20, IP66

Range

0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5CN

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

78mm

Display Colour

Red/Green/Yellow

Product details

E5CN-H 1/16 DIN Temperature Controllers

An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventive
maintenance functions.

High-speed sampling cycle of 60 ms
Thermocouple/Pt input: ±0.1% of PV
Analog input: ±0.1% FS
Universal inputs on all models (thermocouple, PT, analogue) to handle various sensors with one controller
A PV/SV-status display function can be set to alternate displaying the PV or SV and the status of the temperature controller (auto/manual, RUN/STOP and alarms)
Flexible contact outputs with logic operations (AND, OR, and delays) set from the Support Software (CX-Thermo Ver. 4.0)
Preventive maintenance for relays using a Control Output ON/OFF Counter
High resolution display with 5 digits/0.01°C display

Omron E5N-H Range