Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5CSV Panel Mount Controller, 48 x 48 x 78mm Multi-Input dedicated Input, 2 Output SSR, Solid State Relay, Logic,

RS Stock No.: 265-1634Brand: OmronManufacturers Part No.: E5CSV-Q1TD-500 24VAC/DC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48 x 78mm

Number of Inputs

Multi-Input dedicated

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Series

E5CSV

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

AED 954.45

AED 954.45 Each (ex VAT)

AED 1,002.17

AED 1,002.17 Each (inc. VAT)

Omron E5CSV Panel Mount Controller, 48 x 48 x 78mm Multi-Input dedicated Input, 2 Output SSR, Solid State Relay, Logic,

AED 954.45

AED 954.45 Each (ex VAT)

AED 1,002.17

AED 1,002.17 Each (inc. VAT)

Omron E5CSV Panel Mount Controller, 48 x 48 x 78mm Multi-Input dedicated Input, 2 Output SSR, Solid State Relay, Logic,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48 x 78mm

Number of Inputs

Multi-Input dedicated

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer, PT100, Thermocouple

Series

E5CSV

Termination Type

Screw terminal block

Country of Origin

China