Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240

RS Stock No.: 755-3249Brand: OmronManufacturers Part No.: E5EC-QX4A5M-000Distrelec Article No.: 30017962
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID Controller

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5EC

Termination Type

Screw

Panel Depth

60mm

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,533.58

AED 1,533.58 Each (ex VAT)

AED 1,610.26

AED 1,610.26 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240

AED 1,533.58

AED 1,533.58 Each (ex VAT)

AED 1,610.26

AED 1,610.26 Each (inc. VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID Controller

Additional Functionality

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5EC

Termination Type

Screw

Panel Depth

60mm

Country of Origin

China

Product details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more