Omron E5L Panel Mount On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage ON/OFF

RS Stock No.: 746-3170Brand: OmronManufacturers Part No.: E5LC-6
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Series

E5L

Country of Origin

Japan

Product details

E5L Electronic Thermostat

E5L series analogue and digital electronic thermostats.

A high switching capacity of 10 A at 250 VAC enables direct load switching
A sensor is provided to enable immediate application
Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used
Simple operation and settings
Analogue and Digital versions available

Omron E5L Range

Stock information temporarily unavailable.

AED 564.48

AED 564.48 Each (ex VAT)

AED 592.70

AED 592.70 Each (inc. VAT)

Omron E5L Panel Mount On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage ON/OFF

AED 564.48

AED 564.48 Each (ex VAT)

AED 592.70

AED 592.70 Each (inc. VAT)

Omron E5L Panel Mount On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Series

E5L

Country of Origin

Japan

Product details

E5L Electronic Thermostat

E5L series analogue and digital electronic thermostats.

A high switching capacity of 10 A at 250 VAC enables direct load switching
A sensor is provided to enable immediate application
Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used
Simple operation and settings
Analogue and Digital versions available

Omron E5L Range