Omron Shaft Coupling, 19mm Outside Diameter, 8mm Bore, 23.6mm Length Coupler

RS Stock No.: 745-0061Brand: OmronManufacturers Part No.: E69-C08B
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Omron

Coupling Types

Shaft Coupling

Bore

8mm

Outside Diameter

19mm

Length

23.6mm

Torque Rating

0.8Nm

Misalignment - Angular

Misalignment - Parallel

0.5mm

Misalignment - Axial

0.4mm

Country of Origin

Japan

Product details

Couplings for Rotary Encoders

Couplings suitable for use with the E6C3 series of rotary encoders.

Stock information temporarily unavailable.

AED 173.36

AED 173.36 Each (ex VAT)

AED 182.03

AED 182.03 Each (inc. VAT)

Omron Shaft Coupling, 19mm Outside Diameter, 8mm Bore, 23.6mm Length Coupler

AED 173.36

AED 173.36 Each (ex VAT)

AED 182.03

AED 182.03 Each (inc. VAT)

Omron Shaft Coupling, 19mm Outside Diameter, 8mm Bore, 23.6mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coupling Types

Shaft Coupling

Bore

8mm

Outside Diameter

19mm

Length

23.6mm

Torque Rating

0.8Nm

Misalignment - Angular

Misalignment - Parallel

0.5mm

Misalignment - Axial

0.4mm

Country of Origin

Japan

Product details

Couplings for Rotary Encoders

Couplings suitable for use with the E6C3 series of rotary encoders.