Omron E6A2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 4mm

RS Stock No.: 268-8407Brand: OmronManufacturers Part No.: E6A2-CW5C 100P/R 2M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

100ppr

Series

E6A2-C

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

4mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,062.81

AED 1,062.81 Each (ex VAT)

AED 1,115.95

AED 1,115.95 Each (inc. VAT)

Omron E6A2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 4mm

AED 1,062.81

AED 1,062.81 Each (ex VAT)

AED 1,115.95

AED 1,115.95 Each (inc. VAT)

Omron E6A2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

100ppr

Series

E6A2-C

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

4mm

Country of Origin

Japan