Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Absolute Absolute Encoder, 256 ppr, Gray Signal, Radial, Thrust Type

RS Stock No.: 215-7376Brand: OmronManufacturers Part No.: E6CP-AG5C 256 2M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

256

Maximum Revolutions

1000rpm

Output Signal Type

Gray

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc

Stock information temporarily unavailable.

AED 1,558.36

AED 1,558.36 Each (ex VAT)

AED 1,636.28

AED 1,636.28 Each (inc. VAT)

Omron Absolute Absolute Encoder, 256 ppr, Gray Signal, Radial, Thrust Type

AED 1,558.36

AED 1,558.36 Each (ex VAT)

AED 1,636.28

AED 1,636.28 Each (inc. VAT)

Omron Absolute Absolute Encoder, 256 ppr, Gray Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

256

Maximum Revolutions

1000rpm

Output Signal Type

Gray

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc