Omron, EBPC Series Adapter

RS Stock No.: 181-0601Brand: OmronManufacturers Part No.: E8PC-YA-C14
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Adapter

Series

EBPC

Minimum Temperature

-20°C

Maximum Temperature

+80°C

Material

SUS304

Country of Origin

Japan

Stock information temporarily unavailable.

AED 522.06

AED 522.06 Each (ex VAT)

AED 548.16

AED 548.16 Each (inc. VAT)

Omron, EBPC Series Adapter

AED 522.06

AED 522.06 Each (ex VAT)

AED 548.16

AED 548.16 Each (inc. VAT)

Omron, EBPC Series Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Adapter

Series

EBPC

Minimum Temperature

-20°C

Maximum Temperature

+80°C

Material

SUS304

Country of Origin

Japan