Technical Document
Specifications
Brand
OmronAccessory Type
Connector
For Use With
EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67
Application
Mounting Support
Terminal Type
PCB Pin
Material
PBT
Country of Origin
China
Product details
Connectors
Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)
AED 22.21
AED 22.21 Each (ex VAT)
AED 23.32
AED 23.32 Each (inc. VAT)
1
AED 22.21
AED 22.21 Each (ex VAT)
AED 23.32
AED 23.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Connector
For Use With
EE-PSX303N, EE-PSX403N, EE-SPW311, EE-SPW411, EE-SPY31, EE-SPY41, EE-SX47, EE-SX67A, EE-SX67P, EE-SX67R, EE-SY67
Application
Mounting Support
Terminal Type
PCB Pin
Material
PBT
Country of Origin
China
Product details
Connectors
Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)