Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
13 mm
Output Type
NPN
Electrical Connection
System Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
80 mA
Response Time
5 ms
Housing Material
Polycarbonate
Maximum Operating Temperature
+55°C
Series
EE
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
EESPX Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
AED 269.17
AED 269.17 Each (ex VAT)
AED 282.63
AED 282.63 Each (inc. VAT)
1
AED 269.17
AED 269.17 Each (ex VAT)
AED 282.63
AED 282.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
13 mm
Output Type
NPN
Electrical Connection
System Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
80 mA
Response Time
5 ms
Housing Material
Polycarbonate
Maximum Operating Temperature
+55°C
Series
EE
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Product details
EESPX Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C