Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

RS Stock No.: 262-8924Brand: OmronManufacturers Part No.: EE-SPY402
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light Switching

Country of Origin

China

Stock information temporarily unavailable.

AED 211.36

AED 211.36 Each (ex VAT)

AED 221.93

AED 221.93 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

AED 211.36

AED 211.36 Each (ex VAT)

AED 221.93

AED 221.93 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light Switching

Country of Origin

China