Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
Japan
Stock information temporarily unavailable.
AED 71.07
AED 14.214 Each (In a Pack of 5) (ex VAT)
AED 74.62
AED 14.925 Each (In a Pack of 5) (inc. VAT)
EE-SX1025 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
5
AED 71.07
AED 14.214 Each (In a Pack of 5) (ex VAT)
AED 74.62
AED 14.925 Each (In a Pack of 5) (inc. VAT)
EE-SX1025 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 14.214 | AED 71.07 |
25 - 45 | AED 11.845 | AED 59.22 |
50 - 95 | AED 11.072 | AED 55.36 |
100+ | AED 9.94 | AED 49.70 |
Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
Japan