Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
AED 182.82
AED 18.282 Each (In a Bag of 10) (ex VAT)
AED 191.96
AED 19.196 Each (In a Bag of 10) (inc. VAT)
EE-SX1035 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
10
AED 182.82
AED 18.282 Each (In a Bag of 10) (ex VAT)
AED 191.96
AED 19.196 Each (In a Bag of 10) (inc. VAT)
EE-SX1035 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | AED 18.282 | AED 182.82 |
20 - 40 | AED 17.458 | AED 174.58 |
50 - 90 | AED 15.708 | AED 157.08 |
100 - 190 | AED 14.78 | AED 147.80 |
200+ | AED 14.317 | AED 143.17 |
Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
China