EE-SX1088-W11 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
RS Stock No.: 205-0591Brand: OmronManufacturers Part No.: EE-SX1088-W11Distrelec Article No.: 30396867

Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
Japan
Stock information temporarily unavailable.
AED 415.28
AED 41.528 Each (In a Bag of 10) (ex VAT)
AED 436.04
AED 43.604 Each (In a Bag of 10) (inc. VAT)
EE-SX1088-W11 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
10
AED 415.28
AED 41.528 Each (In a Bag of 10) (ex VAT)
AED 436.04
AED 43.604 Each (In a Bag of 10) (inc. VAT)
EE-SX1088-W11 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | AED 41.528 | AED 415.28 |
20 - 40 | AED 39.795 | AED 397.95 |
50 - 90 | AED 35.91 | AED 359.10 |
100 - 190 | AED 33.968 | AED 339.68 |
200+ | AED 32.76 | AED 327.60 |
Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Through Hole
Country of Origin
Japan