Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EE-SX1320 Omron, Slotted Optical Switch

RS Stock No.: 183-7486Brand: OmronManufacturers Part No.: EE-SX1320Distrelec Article No.: 30171146
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

5.1 x 4 x 4mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,403.00

AED 5.202 Each (In a Pack of 2000) (ex VAT)

AED 10,923.15

AED 5.462 Each (In a Pack of 2000) (inc. VAT)

EE-SX1320 Omron, Slotted Optical Switch

AED 10,403.00

AED 5.202 Each (In a Pack of 2000) (ex VAT)

AED 10,923.15

AED 5.462 Each (In a Pack of 2000) (inc. VAT)

EE-SX1320 Omron, Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

5.1 x 4 x 4mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more