Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EE-SX3081 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 177-4906Brand: OmronManufacturers Part No.: EE-SX3081
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

3µs

Typical Fall Time

20µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

13.7 x 5 x 10mm

Height

10mm

Length

13.7mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Slot Width

5mm

Width

5mm

Series

EE-SX

Operating Temperature Range

-40 → +75°C

Country of Origin

Japan

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,800.00

AED 9.00 Each (In a Bag of 200) (ex VAT)

AED 1,890.00

AED 9.45 Each (In a Bag of 200) (inc. VAT)

EE-SX3081 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

AED 1,800.00

AED 9.00 Each (In a Bag of 200) (ex VAT)

AED 1,890.00

AED 9.45 Each (In a Bag of 200) (inc. VAT)

EE-SX3081 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

3µs

Typical Fall Time

20µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

13.7 x 5 x 10mm

Height

10mm

Length

13.7mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Slot Width

5mm

Width

5mm

Series

EE-SX

Operating Temperature Range

-40 → +75°C

Country of Origin

Japan

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more