Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 822-4677Brand: OmronManufacturers Part No.: EE-SX872A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP60

Maximum Current

35 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Polybutylene Phthalate

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60

Stock information temporarily unavailable.

AED 207.48

AED 207.48 Each (ex VAT)

AED 217.85

AED 217.85 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

AED 207.48

AED 207.48 Each (ex VAT)

AED 217.85

AED 217.85 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP60

Maximum Current

35 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Polybutylene Phthalate

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60