Omron ES1B 10-70C IR Temperature Sensor, 3m Cable

RS Stock No.: 214-7284Brand: OmronManufacturers Part No.: ES1B1070C
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Omron

Response Time

300 ms

Accuracy

2 %

Cable Length

3m

Supply Voltage

12 V dc

Stock information temporarily unavailable.

AED 2,612.40

AED 2,612.40 Each (ex VAT)

AED 2,743.02

AED 2,743.02 Each (inc. VAT)

Omron ES1B 10-70C IR Temperature Sensor, 3m Cable

AED 2,612.40

AED 2,612.40 Each (ex VAT)

AED 2,743.02

AED 2,743.02 Each (inc. VAT)

Omron ES1B 10-70C IR Temperature Sensor, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Response Time

300 ms

Accuracy

2 %

Cable Length

3m

Supply Voltage

12 V dc