Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 63 Beam(s), 14mm Resolution

RS Stock No.: 757-7664Brand: OmronManufacturers Part No.: F3S-TGR-CL2A-014-450
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

63

Protective Height

450mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

6m

Maximum Response Time

103 ms

Supply Voltage

24 V dc

Height

48mm

Length

511mm

Application

Finger, Hand

Terminal Type

M12 Connector

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

511 x 37 x 48 mm

Width

37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,489.90

AED 4,489.90 1 Pair (ex VAT)

AED 4,714.40

AED 4,714.40 1 Pair (inc. VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 63 Beam(s), 14mm Resolution

AED 4,489.90

AED 4,489.90 1 Pair (ex VAT)

AED 4,714.40

AED 4,714.40 1 Pair (inc. VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 63 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

63

Protective Height

450mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

6m

Maximum Response Time

103 ms

Supply Voltage

24 V dc

Height

48mm

Length

511mm

Application

Finger, Hand

Terminal Type

M12 Connector

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

511 x 37 x 48 mm

Width

37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more