Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

RS Stock No.: 757-7709Brand: OmronManufacturers Part No.: F3S-TGR-CL2A-035-150
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

2

Protective Height

150mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Length

217mm

Height

48mm

Supply Voltage

24 V dc

Width

37mm

Terminal Type

M12 Connector

Application

Finger, Hand

Dimensions

217 x 37 x 48 mm

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Product details

F3S-TGR-CL Safety Light Curtain

The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)

Light Curtain

You may be interested in
Stock information temporarily unavailable.

AED 2,631.96

AED 2,631.96 1 Pair (ex VAT)

AED 2,763.56

AED 2,763.56 1 Pair (inc. VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

AED 2,631.96

AED 2,631.96 1 Pair (ex VAT)

AED 2,763.56

AED 2,763.56 1 Pair (inc. VAT)

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

2

Protective Height

150mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Length

217mm

Height

48mm

Supply Voltage

24 V dc

Width

37mm

Terminal Type

M12 Connector

Application

Finger, Hand

Dimensions

217 x 37 x 48 mm

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Product details

F3S-TGR-CL Safety Light Curtain

The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)

Light Curtain

You may be interested in