Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 10m Cable

RS Stock No.: 820-3825Brand: OmronManufacturers Part No.: F3S-TGR-NSPU-21-10
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Unique Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_U

IP Rating

IP69K

Supply Current

30mA

Depth

13mm

Width

25mm

Length

88mm

Number of Approach Directions

20

Country of Origin

United Kingdom

Product details

F3S-TGR Tamper Resistant Non Contact Switch

The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.

Connect up to 20 switches in series
LED for easy diagnosis
Suitable for high pressure cleaning, CIP and SIP processes
Flying lead IP69K, M12 connector IP67
Electronic output (potential-free optocoupler output)
UL approved polyester
Conforms to safety categories up to PLe acc. EN ISO 13849-1

Supplied with

Actuator.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.

Stock information temporarily unavailable.

P.O.A.

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 10m Cable

P.O.A.

Omron F3S-TGR-N_U Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Unique Coded

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_U

IP Rating

IP69K

Supply Current

30mA

Depth

13mm

Width

25mm

Length

88mm

Number of Approach Directions

20

Country of Origin

United Kingdom

Product details

F3S-TGR Tamper Resistant Non Contact Switch

The Omron F3S-TGR-N series of non-contact switches use a design based on RFID technology. They have unique coding, only one actuator fits to the code of the sensor, which makes them ideal for applications that require high tamper resistance.

Connect up to 20 switches in series
LED for easy diagnosis
Suitable for high pressure cleaning, CIP and SIP processes
Flying lead IP69K, M12 connector IP67
Electronic output (potential-free optocoupler output)
UL approved polyester
Conforms to safety categories up to PLe acc. EN ISO 13849-1

Supplied with

Actuator.

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.