Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 8 Beam(s), 30mm Resolution

RS Stock No.: 125-0680Brand: OmronManufacturers Part No.: F3SG-2RE0190P30Distrelec Article No.: 30396868
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

8

Protective Height

190mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Maximum Response Time

125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms

Length

208mm

Height

35mm

Supply Voltage

19.2 → 28.8 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

208 x 35 x 35 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand

Product details

Omron F3SG-RE Safety Light Curtains

The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain.

Features and Benefits

Torsion-resistant for fast and simple alignment
Smart-click 1/8 turn quick-connect M12 cable connection for fast set-up and correct torque to ensure IP67
QR code indication for easy online troubleshooting
Provides simple safety functions - saving TCO by reducing errors
Simple wiring with only 4 wires
Fast response time of 5 ms

Online Trouble Shooting in 8 Languages

Troubleshooting support for safety light curtain errors in your local language is available. Simply apply a QR code sticker to the machine and scan with your tablet or smartphone. Also accessible by computer, operators can check the error details in 8 languages and download manuals from a dedicated website. Languages include English, Spanish, French, Chinese, Korean, Japanese, German and Italian.

Approvals

TUV, cULus, CE.

Standards

PLe/Category 4 (EN ISO 13849-1:2008), PLc/Category 2 (EN ISO 13849-1:2008).

Light Curtain

Stock information temporarily unavailable.

AED 2,112.39

AED 2,112.39 1 Pair (ex VAT)

AED 2,218.01

AED 2,218.01 1 Pair (inc. VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 8 Beam(s), 30mm Resolution

AED 2,112.39

AED 2,112.39 1 Pair (ex VAT)

AED 2,218.01

AED 2,218.01 1 Pair (inc. VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 8 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

8

Protective Height

190mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Maximum Response Time

125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms

Length

208mm

Height

35mm

Supply Voltage

19.2 → 28.8 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

208 x 35 x 35 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand

Product details

Omron F3SG-RE Safety Light Curtains

The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain.

Features and Benefits

Torsion-resistant for fast and simple alignment
Smart-click 1/8 turn quick-connect M12 cable connection for fast set-up and correct torque to ensure IP67
QR code indication for easy online troubleshooting
Provides simple safety functions - saving TCO by reducing errors
Simple wiring with only 4 wires
Fast response time of 5 ms

Online Trouble Shooting in 8 Languages

Troubleshooting support for safety light curtain errors in your local language is available. Simply apply a QR code sticker to the machine and scan with your tablet or smartphone. Also accessible by computer, operators can check the error details in 8 languages and download manuals from a dedicated website. Languages include English, Spanish, French, Chinese, Korean, Japanese, German and Italian.

Approvals

TUV, cULus, CE.

Standards

PLe/Category 4 (EN ISO 13849-1:2008), PLc/Category 2 (EN ISO 13849-1:2008).

Light Curtain