Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 92 Beam(s), 25mm Resolution

RS Stock No.: 262-6599Brand: OmronManufacturers Part No.: F3SG-4SRA1840-25
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

92

Country of Origin

China

Stock information temporarily unavailable.

AED 16,206.75

AED 16,206.75 Each (ex VAT)

AED 17,017.09

AED 17,017.09 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 92 Beam(s), 25mm Resolution

AED 16,206.75

AED 16,206.75 Each (ex VAT)

AED 17,017.09

AED 17,017.09 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 92 Beam(s), 25mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

92

Country of Origin

China