Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 119 Beam(s), 14mm Resolution

RS Stock No.: 262-6601Brand: OmronManufacturers Part No.: F3SG-4SRB1200-14
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

119

Country of Origin

Japan

Stock information temporarily unavailable.

AED 13,985.21

AED 13,985.21 Each (ex VAT)

AED 14,684.47

AED 14,684.47 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 119 Beam(s), 14mm Resolution

AED 13,985.21

AED 13,985.21 Each (ex VAT)

AED 14,684.47

AED 14,684.47 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 119 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

119

Country of Origin

Japan