Omron F3SJ Series Light Curtain, Sender & Receiver, 10 Beam(s), 20mm Resolution

RS Stock No.: 757-7816Brand: OmronManufacturers Part No.: F3SJ-E0225P25
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3SJ

Beam Resolution

20mm

Component Type

Receiver, Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

10

Protective Height

225mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

7m

Maximum Response Time

15 (On to Off) ms, 70 (Off to On) ms

Length

30mm

Height

294mm

Supply Voltage

24 V dc

Features

Muting

Dimensions

30 x 30 x 294 mm

Width

30mm

Terminal Type

M12 Connector

Application

Hand

Product details

F3SJ-E Safety Light Curtain & Accessories

Fast and easy installation
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available

The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy installation. Additionally, one fixed response time means the safety distance is now easier to calculate. The F3SJ-E is made with an aluminium case, PMMA resin (acrylic) optical cover and ABS resin PBT cap.

Approvals

TUV, cULus, CE marked.

Standards

IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 5,402.25

AED 5,402.25 1 Pair (ex VAT)

AED 5,672.36

AED 5,672.36 1 Pair (inc. VAT)

Omron F3SJ Series Light Curtain, Sender & Receiver, 10 Beam(s), 20mm Resolution

AED 5,402.25

AED 5,402.25 1 Pair (ex VAT)

AED 5,672.36

AED 5,672.36 1 Pair (inc. VAT)

Omron F3SJ Series Light Curtain, Sender & Receiver, 10 Beam(s), 20mm Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

F3SJ

Beam Resolution

20mm

Component Type

Receiver, Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

10

Protective Height

225mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

7m

Maximum Response Time

15 (On to Off) ms, 70 (Off to On) ms

Length

30mm

Height

294mm

Supply Voltage

24 V dc

Features

Muting

Dimensions

30 x 30 x 294 mm

Width

30mm

Terminal Type

M12 Connector

Application

Hand

Product details

F3SJ-E Safety Light Curtain & Accessories

Fast and easy installation
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available

The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy installation. Additionally, one fixed response time means the safety distance is now easier to calculate. The F3SJ-E is made with an aluminium case, PMMA resin (acrylic) optical cover and ABS resin PBT cap.

Approvals

TUV, cULus, CE marked.

Standards

IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more