Technical Document
Specifications
Brand
OmronLight Source
White LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
40 → 150 mm
Resolution
1280 x 960 pixel
Output Type
USB
Terminal Type
or Ethernet Over USB, USB
Country of Origin
Japan
AED 10,014.69
AED 10,014.69 Each (ex VAT)
AED 10,515.42
AED 10,515.42 Each (inc. VAT)
1
AED 10,014.69
AED 10,014.69 Each (ex VAT)
AED 10,515.42
AED 10,515.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
White LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
40 → 150 mm
Resolution
1280 x 960 pixel
Output Type
USB
Terminal Type
or Ethernet Over USB, USB
Country of Origin
Japan