Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 50 → 300 mm Monochrome Vision Sensor

RS Stock No.: 215-7238Brand: OmronManufacturers Part No.: F430-F000M03M-SWA
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Output Type

EtherNet/IP, Ethernet TCP/IP

Supply Voltage

24 V

Maximum Current

180 mA

Stock information temporarily unavailable.

AED 13,930.09

AED 13,930.09 Each (ex VAT)

AED 14,626.59

AED 14,626.59 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor

AED 13,930.09

AED 13,930.09 Each (ex VAT)

AED 14,626.59

AED 14,626.59 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Output Type

EtherNet/IP, Ethernet TCP/IP

Supply Voltage

24 V

Maximum Current

180 mA