Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel

RS Stock No.: 264-9929Brand: OmronManufacturers Part No.: F430F000L12MSRS.1
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

75 → 1200 mm

Resolution

1280 x 960 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Japan

Stock information temporarily unavailable.

AED 12,066.86

AED 12,066.86 Each (ex VAT)

AED 12,670.20

AED 12,670.20 Each (inc. VAT)

Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel

AED 12,066.86

AED 12,066.86 Each (ex VAT)

AED 12,670.20

AED 12,670.20 Each (inc. VAT)

Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

75 → 1200 mm

Resolution

1280 x 960 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Japan