Technical Document
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
PNP
Supply Voltage
26.4 V dc
Maximum Current
2.4 A
Stock information temporarily unavailable.
AED 6,482.70
AED 6,482.70 Each (ex VAT)
AED 6,806.84
AED 6,806.84 Each (inc. VAT)
Omron Colour Vision Sensor - 752 x 480 Pixels
1
AED 6,482.70
AED 6,482.70 Each (ex VAT)
AED 6,806.84
AED 6,806.84 Each (inc. VAT)
Omron Colour Vision Sensor - 752 x 480 Pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
PNP
Supply Voltage
26.4 V dc
Maximum Current
2.4 A