Technical Document
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
NPN
Communication Protocol
IO-LINK
Supply Voltage
21.6 → 26.4 V dc
Maximum Current
2.4 A
Terminal Type
Cable
Housing Material
PBT, PC, SUS
IP Rating
IP67
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
Japan
AED 9,687.67
AED 9,687.67 Each (ex VAT)
AED 10,172.05
AED 10,172.05 Each (inc. VAT)
1
AED 9,687.67
AED 9,687.67 Each (ex VAT)
AED 10,172.05
AED 10,172.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
NPN
Communication Protocol
IO-LINK
Supply Voltage
21.6 → 26.4 V dc
Maximum Current
2.4 A
Terminal Type
Cable
Housing Material
PBT, PC, SUS
IP Rating
IP67
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
Japan
