Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Colour Vision Sensor - 928 x 828

RS Stock No.: 215-1571Brand: OmronManufacturers Part No.: FQ2S45100N08
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

928 x 828

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A

Stock information temporarily unavailable.

AED 22,857.50

AED 22,857.50 Each (ex VAT)

AED 24,000.38

AED 24,000.38 Each (inc. VAT)

Omron Colour Vision Sensor - 928 x 828

AED 22,857.50

AED 22,857.50 Each (ex VAT)

AED 24,000.38

AED 24,000.38 Each (inc. VAT)

Omron Colour Vision Sensor - 928 x 828
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

928 x 828

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A