Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 234-7925Brand: OmronManufacturers Part No.: G2R-1-E DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Coil Resistance

275 Ω

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 1,365.00

AED 13.65 Each (In a Tray of 100) (ex VAT)

AED 1,433.25

AED 14.332 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

AED 1,365.00

AED 13.65 Each (In a Tray of 100) (ex VAT)

AED 1,433.25

AED 14.332 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Coil Resistance

275 Ω

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in