Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Non-Latching Relay, 240V ac Coil, 10A Switching Current, SPDT

RS Stock No.: 214-7941Brand: OmronManufacturers Part No.: G2R-1-SNI AC240(S)Distrelec Article No.: 30137196
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

30360 Ω

Series

G2R-S

Distrelec Product Id

30137196

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.05

AED 65.05 Each (ex VAT)

AED 68.30

AED 68.30 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 240V ac Coil, 10A Switching Current, SPDT

AED 65.05

AED 65.05 Each (ex VAT)

AED 68.30

AED 68.30 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 240V ac Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

30360 Ω

Series

G2R-S

Distrelec Product Id

30137196

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more