Omron Panel Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 211-1269Brand: OmronManufacturers Part No.: G2R-1-T DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

275Ω

Coil Power

530mW

Series

G2R

Depth

14mm

Life

20000000 (Electrical) cycles

Height

38mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Malaysia

Product details

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 20.11

AED 20.11 Each (ex VAT)

AED 21.12

AED 21.12 Each (inc. VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

AED 20.11

AED 20.11 Each (ex VAT)

AED 21.12

AED 21.12 Each (inc. VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 20.11
5 - 9AED 19.53
10+AED 18.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

275Ω

Coil Power

530mW

Series

G2R

Depth

14mm

Life

20000000 (Electrical) cycles

Height

38mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Malaysia

Product details

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in