Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Coil Resistance
65Ω
Coil Power
900mW
Series
G2R
Isolation Coil To Contact
5kV
Country of Origin
Indonesia
AED 4,368.00
AED 43.68 Each (In a Tray of 100) (ex VAT)
AED 4,586.40
AED 45.864 Each (In a Tray of 100) (inc. VAT)
100
AED 4,368.00
AED 43.68 Each (In a Tray of 100) (ex VAT)
AED 4,586.40
AED 45.864 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
100 - 200 | AED 43.68 | AED 4,368.00 |
300 - 400 | AED 37.958 | AED 3,795.75 |
500+ | AED 33.548 | AED 3,354.75 |
Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Coil Resistance
65Ω
Coil Power
900mW
Series
G2R
Isolation Coil To Contact
5kV
Country of Origin
Indonesia